Ohmite AY101KE

Fixed Resistor, Ceramic Composition, 4.5W, 100ohm, 10% +/-Tol, Through Hole Mount
$ 31.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AY101KE.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.27%

CAD Models

Download Ohmite AY101KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteAZ101KE
Fixed Resistor, Ceramic Composition, 5.5W, 100ohm, 10% +/-Tol, Through Hole Mount
OhmiteAW101KE
Fixed Resistor, Ceramic Composition, 2.5W, 100ohm, 10% +/-Tol, Through Hole Mount
OhmiteAV101KE
Fixed Resistor, Ceramic Composition, 2W, 100ohm, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk

Descriptions

Descriptions of Ohmite AY101KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 4.5W, 100ohm, 10% +/-Tol, Through Hole Mount
Ceramic Composition Resistors 4.5watts 100ohms 10% High Energy Non-Ind.
Res Ceramic Composition 100 Ohm 10% 4.5W Epoxy RDL
Chip Resistor, TH, 100Ω ±10% 4.5W 25mm × 21mm × 28mm
RESISTOR, 100 OHM, 4.5 WATT, +-10pct.,
4.5W BULK CERAMIC PULSEATER | Ohmite AY101KE
RESISTOR 1400J 100R 10%; Resistance:100ohm; Resistance Tolerance:± 10%; Power Rating:4.5W; Voltage Rating:2kV; Series:A; Resistor Element Material:Ceramic; No. of Pins:2; Body Diameter:21mm; External Length / Height:25mm; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AY101KE.