Ohmite AW101KE

Fixed Resistor, Ceramic Composition, 2.5W, 100ohm, 10% +/-Tol, Through Hole Mount
$ 25.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AW101KE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.20%

CAD Models

Download Ohmite AW101KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteAV101KE
Fixed Resistor, Ceramic Composition, 2W, 100ohm, 10% +/-Tol, Through Hole Mount
OhmiteAY101KE
Fixed Resistor, Ceramic Composition, 4.5W, 100ohm, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 3W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AW101KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2.5W, 100ohm, 10% +/-Tol, Through Hole Mount
Ceramic Composition Resistors 2.5watts 100ohms 10% High Energy Non-Ind.
Res Ceramic Composition 100 Ohm 10% 2.5W Epoxy RDL
100Ω ±10% 2.5W Plugins Through hole mounting 20mm*13mm*22mm
Ceramic Composition Res. 2.5watt 100ohm 10% High
RESISTOR, 100 OHM, 2.5 WATT, +-10pct.,
THROUGH HOLE RESISTORS FIXED RESISTORS;
2.5W BULK CERAMIC PULSEATERS | Ohmite AW101KE
RES, 100R, 10%, 2.5W, RADIAL, CERAMIC; Resistance:100ohm; Product Range:-; Power Rating:2.5W; Resistance Tolerance:± 10%; Resistor Case Style:Radial Leaded; Voltage Rating:1.5kV; Resistor Element Material:Ceramic; Temperature Coefficient:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Body Diameter:13mm; External Length / Height:20mm; No. of Pins:2Pins; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Mounting:Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW101KE.