Ohmite AV101KE

Fixed Resistor, Ceramic Composition, 2W, 100ohm, 10% +/-Tol, Through Hole Mount
$ 24.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AV101KE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

Electro Sonic

Newark

CAD Models

Download Ohmite AV101KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteAW101KE
Fixed Resistor, Ceramic Composition, 2.5W, 100ohm, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 100ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 10W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AV101KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 100ohm, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 100 Ohm 10% 2W Ceramic RDL
RESISTOR;CERAMIC COMPOSITION;RES 100 OHMS;PWR-RTG 2 W;TOL 10%;RADIAL
RES, 100R, 2W, CERAMIC, RADIAL;
RESISTOR, CERAMIC, 100 OHM, 2W, 10%; Res; RESISTOR, CERAMIC, 100 OHM, 2W, 10%; Resistance:100ohm; Resistance Tolerance:± 10%; Power Rating:2W; Resistor Element Material:Ceramic; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Series:PulsEater

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV