Ohmite AV150KE

Fixed Resistor, Ceramic Composition, 2W, 15ohm, 10% +/-Tol, Through Hole Mount
$ 26.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AV150KE.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite AV150KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteAW150KE
Fixed Resistor, Ceramic Composition, 2.5W, 15ohm, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 15ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 3W, 15ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1623714-7
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623788-7
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of Ohmite AV150KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 15ohm, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 15 Ohm 10% 2W Ceramic RDL
RESISTOR;CERAMIC COMPOSITION;RES 15 OHMS;PWR-RTG 2 W;TOL 10%;RADIAL
RES, 15R, 2W, CERAMIC, RADIAL;
RESISTOR, CERAMIC, 15 OHM, 2W, 10%; Resi; RESISTOR, CERAMIC, 15 OHM, 2W, 10%; Resistance:15ohm; Resistance Tolerance:± 10%; Power Rating:2W; Resistor Element Material:Ceramic; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Series:PulsEater

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV