Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 90J25RE

Fixed Resistor, Wire Wound, 11W, 25ohm, 1080V, 5% +/-Tol, Through Hole Mount
$ 3.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 90J25RE.

Inventory History

3 month trend:
+4.82%

CAD Models

Download Ohmite 90J25RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite20J25RE
Fixed Resistor, Wire Wound, 10W, 25ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteB12J25RE
Fixed Resistor, Wire Wound, 12W, 25ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite93J25RE
Fixed Resistor, Wire Wound, 3.25W, 25ohm, 200V, 5% +/-Tol, Through Hole Mount
Wirewound Resistors, High Energy, Silicone Coated, Axial Lead
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 25ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 90J25RE provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 25ohm, 1080V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.343Diax1.811L 8.70mmx46.00mm 11W 25Ohm ±30ppm/C
Wirewound Res.-Through Hole 11watt 25ohm 5% Axial
RESISTOR;WIREWOUND;RES 25 OHMS;PWR-RTG 11 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 25 Ohm 5% 11W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 25OHM, 11W, 5%; Res; RESISTOR, WIREWOUND, 25OHM, 11W, 5%; Resistance:25ohm; Resistance Tolerance:± 5%; Power Rating:11W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV