Ohmite 85F2R0

Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 3.79
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85F2R0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 85F2R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.79
$ 2.263
Stock
0
1,403
Authorized Distributors
2
5
Resistance
2 Ω
2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite45F2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F2R0
Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNC2R0FET
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 2Ohm 1W

Descriptions

Descriptions of Ohmite 85F2R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, Through Hole Mount
Wirewound Resistor Fixed 2 Ohms 5W
Wirewound Resistors 5watt 2ohm 1% Axial
RESISTOR, 2 OHM, 5 WATT, FIXED,
5W 2 OHMS SILICONE 1% | Ohmite 85F2R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV