Ohmite 45F2R0E

Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F2R0E.

IHS

Datasheet2 pages6 years ago

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
+111%

CAD Models

Download Ohmite 45F2R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F2R0
Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNC2R0FET
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite43F2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F2R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 2 OHMS, PWR-RTG 5W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 2 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 5watts 2OHMS 1% Axial Lead
RESISTOR, WIREWOUND, 2 OHM, 5W, 1%; Product Range:OHMITE - 40 Series; Resistance:2ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Temperature Coefficient:± 50ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45F2R0E.