Ohmite 85F10K

Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 3.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85F10K.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.05%

CAD Models

Download Ohmite 85F10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.147
$ 1.36
Stock
966
703
Authorized Distributors
5
2
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteWHE10KFET
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10000ohm, 100V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 85F10K provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, Through Hole Mount
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
10KΩ ±1% 5W ±20ppm/℃ Plugins Through hole mounting 23.8mm(Length)
Wirewound Res.-Through Hole 5watt 10K 1%;
RES 10K OHM 5W 1% AXIAL | Ohmite 85F10K
RESISTOR, 10K OHM, 5 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV