Ohmite 45F10K

Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F10K.

IHS

Datasheet2 pages6 years ago

Newark

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+62.97%

CAD Models

Download Ohmite 45F10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.36
$ 3.147
Stock
703
966
Authorized Distributors
2
5
Resistance
10 kΩ
10 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteWHE10KFET
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNE10KFET
WN FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 10kOhm 5W
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10000ohm, 100V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F10K provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, 10K OHM, 5 WATT, FIXED, AXIAL, WIREWOUND, 1% TOLERANCE, SILICONE-CERAMIC CONFORMAL COATED
Wirewound Resistor Fixed 10000 Ohms 5W 460V
RES 10K OHM 5W 1% AXIAL | Ohmite 45F10K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV