Ohmite 850F40RE

Res Wirewound 40 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 8.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F40RE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+5.42%

CAD Models

Download Ohmite 850F40RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

RH Series 26.97 x 19.84 mm 25 W 40 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Ohmite805F40RE
Fixed Resistor, Wire Wound, 5W, 40ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Ohmite810F40RE
Res Wirewound 40 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F40R
Fixed Resistor, Wire Wound, 10W, 40ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA2539RJ
Res Wirewound 39 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Ohmite 850F40RE provided by its distributors.

Res Wirewound 40 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 40ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 40 OHMS, PWR-RTG 50 W, TOL 1%, LUG, ALUM HOUSED
Wirewound Resistors - Chassis Mount 50W 40 Ohm 1%
±1% ±20ppm/°C 40Ω 50W Flange Mount 49.23mm × 29.36mm × 15.75mm
RESISTOR, 50W 40 OHMS METAL-MITE 1pct.
850F40RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 40 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 40 OHM, 50W, 1%; Resistance:40ohm; Product Range:850 Series; Power Rating:50W; Resistor Element Type:Wirewound; Voltage Rating:1170V; Resistance Tolerance:± 1%; Temperature Coefficie

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV