Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 825F100E

Res Wirewound 100 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 4.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 825F100E.

IHS

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.52%

CAD Models

Download Ohmite 825F100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ohmite825F100
Res Wirewound 100 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F100E
Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F100
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100
Fixed Resistor, Wire Wound, 10W, 100ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Ohmite805F100
Fixed Resistor, Wire Wound, 5W, 100ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65

Descriptions

Descriptions of Ohmite 825F100E provided by its distributors.

Res Wirewound 100 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 100ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND,100 OHMS, AL HSD, CHASIS MOUNT, AXIAL,25 W,+/-1%,MIL-R-18546
±1% ±20ppm/℃ 100Ω 25W Plugins Flange mounting 26.98mm*27.79mm*14.12mm
Wirewound Resistors - Chassis Mount 25watt 100ohm 1%
WIREWOUND RESISTOR, 100 OHM, 25W, 1%
Resistor, 100 Ohm, 25 Watt, Fixed,
RES, 100R, 1%, 25W, WIREWOUND;
825F100E, OHMITE MANUFACTURING
WIREWOUND RESISTOR, 100 OHM, 25W, 1%; Re; WIREWOUND RESISTOR, 100 OHM, 25W, 1%; Resistance:100ohm; Power Rating:25W; Resistor Element Type:Ceramic; Voltage Rating:520V; Resistance Tolerance:± 1%; Product Range:825 Series; Temperature Coefficient:± 20ppm/°C; No. of Pins:2Pins

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV