What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 610FPR020E

Fixed Resistor, 1W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 5.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 610FPR020E.

Farnell

Datasheet1 page12 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite13FR020E
20 mOhms ±1% 3 W Axial Current Sense Non-Inductive Metal Element Through Hole Resistor
Ohmite15FR020E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 20mOhm 150ppm/C
Ohmite12FR020E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 20mOhm 50ppm/C
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT20L0
20 mOhms 1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, N

Descriptions

Descriptions of Ohmite 610FPR020E provided by its distributors.

Fixed Resistor, 1W, 0.02ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Element 0.02 Ohm 1% 1W ±50ppm/C Conformal Coated RDL
Current Sense Resistors 1WATT 20 OHMS 1% 4 Terminal
RES, R02, 1%, 1W, CURRENT SENSE, RADIAL;
1W 60 SER BR ELMNT 4T 0.020 1% Current Sense
610FPR020E, OHMITE MANUFACTURING
Resistor, Current Sense, 0.02 Ohm, 1W, 1%; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes; Msl:Msl 1 - Unlimited; Mounting Type:Through Hole; No. Of Pins:4; Operating Temperature Max:275°C; Power Rating:1W; Series:600 Rohs Compliant: Yes |Ohmite 610FPR020E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV