Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 12FR020E

Axial Fixed Resistor 10 0.094DIAX0.417L 2.40MMX10.60MM 2W 20MOHM 50PPM/C
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 12FR020E.

IHS

Datasheet2 pages8 years ago

Master Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.02%

CAD Models

Download Ohmite 12FR020E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite12FR020
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite13FR020E
20 mOhms ±1% 3 W Axial Current Sense Non-Inductive Metal Element Through Hole Resistor
Ohmite15FR020E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 20mOhm 150ppm/C
Stackpole ElectronicsMR5FT20L0
20 mOhms 1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, N
Stackpole ElectronicsMR3FT20L0
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 12FR020E provided by its distributors.

Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 20mOhm 50ppm/C
Fixed Resistor, Wire Wound, 2W, 0.02ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.02 OHMS, 2 W, TOL 1%, AXIAL, SILICONE, CURR-SENSE
OHMITE 12FR020E Through Hole Current Sense Resistor, 0.02 ohm, Axial Leaded, 2 W,1%, 10 Series, Wirewound
RESISTOR, R02, 1%, 2W; Resistance: 0.02ohm; Product Range: 10 Series; Power Rating: 2W; Resistor Element Material: Wirewound; Resistor Case Style: Axial Leaded; Resistance Tolerance: ± 1%; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12FR020E.