Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 45F600E

Fixed Resistor, Wire Wound, 5W, 600ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F600E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-9.88%

CAD Models

Download Ohmite 45F600E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 600ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F600E
Fixed Resistor, Wire Wound, 3W, 600ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite43F600
Res Wirewound 600 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 600ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 600ohm, 77.4597V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNB560FET
Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 45F600E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 600ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 600 OHMS, PWR-RTG5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 600 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 5watts 600OHMS 1% Axial Lead
RESISTOR, WIREWOUND, 600 OHM, 5W, 1%; Product Range:OHMITE - 40 Series; Resistance:600ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:460V; Series:40

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV