Ohmite WNB560FET

Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WNB560FET.

IHS

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.96%

CAD Models

Download Ohmite WNB560FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.669
$ 0.665
Stock
6,725
6,097
Authorized Distributors
6
6
Resistance
560 Ω
560 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHC560FE
Fixed Resistor, Wire Wound, 2W, 560ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 560ohm, 40.9878V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 600ohm, 24.4949V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHA560FE
Fixed Resistor, Wire Wound, 0.5W, 560ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F600E
Fixed Resistor, Wire Wound, 3W, 600ohm, 200V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite WNB560FET provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 560ohm, 23.6643V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
WN SERIES CERAMIC AXIAL WIREWOUND RESISTOR 560OHMS 1% 1W +/-20PPM/DEGC
Res Wirewound 560 Ohm 1% 1W ±20ppm/°C Conformal AXL T/R
Wirewound Resistors-Through Hole 1W 560 ohms 1%
Chip Resistor 560Ω ±1% 1W ±20ppm/°C TH 7mm L
RESISTOR, 1W MINI MOLDED 560 OHM 1pct.
RESISTOR, 560R, 1%, , 1W, WIREWOUND;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV