Ohmite 40F50R

Fixed Resistor, Wire Wound, 10W, 50ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 40F50R.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 40F50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite43F50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite45F50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite41F50RE
Fixed Resistor, Wire Wound, 1W, 50ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 21.6795V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 40F50R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 50ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 50 Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 50 OHM 10W 1% AXIAL | Ohmite 40F50R
Wirewound Resistor Fixed 50 Ohms 10W
Resistor, Wirewound, 50 Ohm, 10W, 1%; Resistance:50Ohm; Product Range:40 Series; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:1Kv; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: No |Ohmite 40F50R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV