Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 42J47RE

Resistor; Wirewound; Res 47 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Silicone-Ceramic | Ohmite 42J47RE
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J47RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-23.22%

CAD Models

Download Ohmite 42J47RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite42J47R
Fixed Resistor, Wire Wound, 2W, 47ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43J47RE
Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite40J47RE
Fixed Resistor, Wire Wound, 10W, 47ohm, 1000V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsNWW5JT50R0
Fixed Resistor, Wire Wound, 5.1W, 50ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
VISHAY AC03000004709JAC00 Through Hole Resistor, 47 ohm, Axial Leaded, 3 W,5%, AC Series
Res Wirewound 47 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack

Descriptions

Descriptions of Ohmite 42J47RE provided by its distributors.

Resistor;Wirewound;Res 47 Ohms;Pwr-Rtg 2 W;Tol 5%;Axial;Silicone-Ceramic | Ohmite 42J47RE
Fixed Resistor, Wire Wound, 2W, 47ohm, 100V, 5% +/-Tol, Through Hole Mount
Res Wirewound 47 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 47OHM, 2W, 5%; Resi; RESISTOR, WIREWOUND, 47OHM, 2W, 5%; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:100V; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV