Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 412-9E

Switch Rotary SP9T 9 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
$ 325.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 412-9E.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 325.1
$ 254.51
Stock
1,762
394
Authorized Distributors
5
2
Number of Positions
9
9
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Screw
Screw
Contact Style
Non-Shorting
-
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
-
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite412-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite111-5E
Switch Rotary SP5T 5 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Ohmite111-6E
Switch Rotary SP6T 6 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
Rotary Switch, Military, shaft/panel seal, 15° , 1 deck, 3 pole/deck, 8 posit

Descriptions

Descriptions of Ohmite 412-9E provided by its distributors.

Switch Rotary SP9T 9 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Rotary Switch, 9 Positions, SP9T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Rotary Switches 9 TAPS 50A/300VAC 20VDC
MODEL 412 TAP SWITCH 50A 300V | Ohmite 412-9E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV