Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 412-9

Rotary Switch, 9 Positions, SP9T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount

$ 254.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 412-9.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 254.51
$ 325.1
Stock
394
1,762
Authorized Distributors
2
5
Number of Positions
9
9
Number of Decks
1
1
Number of Poles per Deck
3
3
Termination
Screw
Screw
Contact Style
-
Non-Shorting
Current Rating
-
-
Voltage Rating (DC)
-
-
Voltage Rating (AC)
-
-
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite412-9E
Switch Rotary SP9T 9 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
Ohmite312-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 30A 300VAC 20VDC
Ohmite412-8E
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 50A 300VAC 20VDC
C&K ComponentsA30415RNZQ
Switch, Rotary, Solder TerminalS, 2.5A@125VAC; 350MA@250VDC, 3P, 4 PositionS
C&K ComponentsA30415RSZQE
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30403RNZQ
Rotary Switch, 4 Positions, 3P4T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,

Descriptions

Descriptions of Ohmite 412-9 provided by its distributors.

Rotary Switch, 9 Positions, SP9T, Latched, 50A, 20VDC, Screw Terminal, Shaft Type Actuator, Panel Mount
Model 412 Tap Switch 50A 300V/Box Ohmite |Ohmite 412-9
Rotary Switches 9 TAPS 50A/300VAC 20VDC
Electromechanical Switch Power Tap Switch 12Pin

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4129