Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 25J7R5E

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J7R5E.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Farnell

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-0.61%

CAD Models

Download Ohmite 25J7R5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.36
$ 0.896
Stock
5,394
205
Authorized Distributors
6
4
Resistance
7.5 Ω
7.5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.124V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite25J7R5
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite23J7R5
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite20J7R5E
Fixed Resistor, Wire Wound, 10W, 7.5ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J7R5E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 7.5Ohm ±50ppm/C
RESISTOR, WIREWOUND, RES 7.5 OHMS, PWR-RTG5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 7.5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Res, 7R5, 5%, 5W, Axial, Wirewound; |Ohmite 25J7R5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25J7R5E.