Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 25J5R0E

Fixed Resistor, Wire Wound, 5W, 5ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J5R0E.

IHS

Datasheet2 pages6 years ago

Farnell

Future Electronics

DigiKey

Newark

Inventory History

3 month trend:
+110%

CAD Models

Download Ohmite 25J5R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.78
$ 1.65
Stock
26,457
982
Authorized Distributors
6
3
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite45J5R0E
Fixed Resistor, Wire Wound, 5W, 5ohm, 460V, 5% +/-Tol, Through Hole Mount
VISHAY CW02B5R000JE12HE RESISTOR, WIREWOUND, 5R, 5%, AXIAL
Fixed Resistor, Wire Wound, 5W, 5ohm, 5V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5ohm, 5V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45J5R0
Resistor 5Ω ±5% 5W ±50ppm/°C Through Hole TH 23.8mm(L) × 23.8mm(W)
Ohmite25J5R0
Fixed Resistor, Wire Wound, 5W, 5ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J5R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 5ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 5Ohm ±50ppm/C
RESISTOR WIREWOUND RES 5 OHMS 5W TOL 5% AXIAL VITREOUS ENAMEL 20 SERIES
Res Wirewound 5 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
Res, 5R, 5%, 5W, Axial, Wirewound; |Ohmite 25J5R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25J5R0E.