Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 25J4R0

Fixed Resistor, Wire Wound, 5W, 4ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J4R0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.30%

CAD Models

Download Ohmite 25J4R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.65
Stock
460
2,899
Authorized Distributors
2
6
Resistance
4 Ω
4 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J4R0E
Fixed Resistor, Wire Wound, 5W, 4ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite45J4R0E
Fixed Resistor, Wire Wound, 5W, 4ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite45J4R0
Res Wirewound 4 Ohm 5% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 5W, 4ohm, 4.4721V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4ohm, 2V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J4R0 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 4ohm, 330V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 4 Ohm 5% 5W ±50ppm/°C Vitreous Enamel AXL
RESISTOR, 4 OHM, 5 WATT, FIXED
5W 4 OHMS VITREOUS 5% | Ohmite 25J4R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV