Ohmite 25J40RE

Fixed Resistor, Wire Wound, 5W, 40ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J40RE.

IHS

Datasheet2 pages6 years ago

Farnell

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
+127%

CAD Models

Download Ohmite 25J40RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.58
$ 1.28
Stock
5,948
1,386
Authorized Distributors
6
3
Resistance
40 Ω
40 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 36ohm, 13.4164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 40ohm, 10.9545V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J40RE
Fixed Resistor, Wire Wound, 10W, 40ohm, 720V, 5% +/-Tol, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 40Ohm 1W
Ohmite25J39RE
Fixed Resistor, Wire Wound, 5W, 39ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J39R
Fixed Resistor, Wire Wound, 5W, 39ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J40RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 40ohm, 330V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 40Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 40 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
40Ω ±5% 5W ±30ppm/℃ Plugins,D7XL25.8MM Through hole mounting 25.8mm(Length)
Res Wirewound 40 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 40 OHM, 5W, 5%; Product Range:OHMITE - 20 Series; Resistance:40ohm; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Temperature Coefficient:± 30ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25J40RE.