Ohmite 25J1K8

Fixed Resistor, Wire Wound, 5W, 1800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J1K8.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 25J1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.731
$ 1.562
Stock
174
457
Authorized Distributors
5
6
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J1K8E
Fixed Resistor, Wire Wound, 5W, 1800ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J1K8
Fixed Resistor, Wire Wound, 3W, 1800ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J1K8
Fixed Resistor, Wire Wound, 10W, 1800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1800ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1750ohm, 93.5414V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1800ohm, 94.8683V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J1K8 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 1.8kOhm ±30ppm/C
Res Wirewound 1.8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RES 1.8K OHM 5W 5% AXIAL | Ohmite 25J1K8
Wirewound Resistors - Through Hole 5watt 1.8K 5%
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
5W 1.8K OHMS VITREOUS 5% NON ROH

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV