Ohmite 20J1K8

Fixed Resistor, Wire Wound, 10W, 1800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1K8.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite 20J1K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.7
$ 1.862
Stock
1
2,124
Authorized Distributors
2
6
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J1K8E
Fixed Resistor, Wire Wound, 10W, 1800ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J1K8
Fixed Resistor, Wire Wound, 3W, 1800ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1800ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1750ohm, 132.2876V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J1K8
Fixed Resistor, Wire Wound, 5W, 1800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1750ohm, 72.4569V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1K8 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 1.8K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 1.8KOHMS 10%
RES 1.8K OHM 10W 5% AXIAL | Ohmite 20J1K8
Resistor,wirewound,1.8Kohms,720Wv,5+/-% Tol |Ohmite 20J1K8

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV