Ohmite 25J12KE

Fixed Resistor, Wire Wound, 5W, 12000ohm, 330V, 5% +/-Tol, Through Hole Mount
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J12KE.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
-11.72%

CAD Models

Download Ohmite 25J12KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.04
$ 2.15
Stock
958
400
Authorized Distributors
6
5
Resistance
12 kΩ
12 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 12000ohm, 244.949V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J12K5E
Res Wirewound 12.5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Fixed Resistor, Wire Wound, 5W, 12500ohm, 250V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 11000ohm, 234.5208V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 12500ohm, 250V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J12K
Fixed Resistor, Wire Wound, 10W, 12000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J12KE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 12000ohm, 330V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 12 KILOHMS, PWR-RTG 5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Axial FIXED RESISTOR 20 0.276Diax1.016L 7.00mmx25.80mm 5W 12kOhm ±30ppm/C
Res Wirewound 12K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND Resistor, 12KOHM, 5W, 5%; Resistance:12kohm; Product Range:20 Series; Power Rating:5W; Resistance Tolerance:± Resistor Case /

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV