Ohmite 23J62R

Fixed Resistor, Wire Wound, 3W, 62ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J62R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-28.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 1.325
Stock
1,044
3,462
Authorized Distributors
4
6
Resistance
62 Ω
62 Ω
Mount
Through Hole
Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 62ohm, 17.607V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J68RE
Fixed Resistor, Wire Wound, 3W, 68ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J56RE
Fixed Resistor, Wire Wound, 3W, 56ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 56ohm, 12.961V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 56ohm, 12.961V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J62RE
Fixed Resistor, Wire Wound, 10W, 62ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J62R provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 62ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 62 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
62Ω ±5% 3W ±30ppm/°C TH Through Hole 13.1mm L
RESISTOR, 62 OHM, 3 WATT, FIXED,
3W 62 OHMS VITREOUS 5% | Ohmite 23J62R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV