Ohmite 23J50R

Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J50R.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.085
$ 1.202
Stock
1,536
5,598
Authorized Distributors
5
6
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
Ohmite23J50RE
Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J47RE
Fixed Resistor, Wire Wound, 3W, 47ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J47R
Fixed Resistor, Wire Wound, 3W, 47ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J50R provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 50ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RES 50 OHM 5% 3W AXIAL
3W 50 OHMS VITREOUS 5% | Ohmite 23J50R
WIREWOUND RESISTOR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV