Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 23J2K0E

Fixed Resistor, Wire Wound, 3W, 2000ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J2K0E.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
-23.19%

CAD Models

Download Ohmite 23J2K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.499
$ 1.33
Stock
8,005
1,244
Authorized Distributors
6
2
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J2K2E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.2kOhm 3W
Ohmite20J2K0E
Fixed Resistor, Wire Wound, 10W, 2000ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J2K0E
Fixed Resistor, Wire Wound, 5W, 2000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1800ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J2K0E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2000ohm, 135V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 2 KILOHMS, PWR-RTG 3 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 2kOhm ±30ppm/C
Res Wirewound 2K Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2KOHM, 3W, 5%; Resistance:2kohm; Voltage Rating:135V; Resistor Case Style:Axial Leaded; Power Rating:3W; Resistance Tolerance: 5%; Product Range:20 Series; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV