Ohmite 23J250

Fixed Resistor, Wire Wound, 3W, 250ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J250.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.993
$ 1.454
Stock
1,303
8,294
Authorized Distributors
5
6
Resistance
250 Ω
250 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23J250E
Fixed Resistor, Wire Wound, 3W, 250ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J270E
270 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wire
Ohmite25J250E
RESISTOR, 250 OHM, 5 WATT, FIXED, AXIAL, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 225ohm, 33.541V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 240ohm, 48.99V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J250 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 250ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 250 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
250Ω ±5% 3W ±30ppm/℃ Plugins Through hole mounting 13.1mm(Length)
RES 250 OHM 3W 5% AXIAL | Ohmite 23J250
Wirewound Resistor Fixed 250 Ohms 3W
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
3W 250 OHMS VITREOUS 5% NON ROHS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV