Ohmite 22J820E

Fixed Resistor, Wire Wound, 2W, 820ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 2.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J820E.

Newark

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.42%

CAD Models

Download Ohmite 22J820E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.272
$ 0.944
Stock
753
383
Authorized Distributors
6
3
Resistance
820 Ω
820 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite22J820
Fixed Resistor, Wire Wound, 2W, 820ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J820E
Fixed Resistor, Wire Wound, 3W, 820ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J820
Fixed Resistor, Wire Wound, 10W, 820ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 820ohm, 90.554V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 750Ohm 3W

Descriptions

Descriptions of Ohmite 22J820E provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 820ohm, 65V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 820 OHMS;PWR-RTG 2 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 820 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 820OHM, 2W, 5%; Res
RESISTOR, 820 OHM, 2 WATT, FIXED,
820¦¸ ¡À5% 2W ¡À30ppm/¡æ ,D5.6XL10.7MM 10.7mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV