Ohmite 22J820

Fixed Resistor, Wire Wound, 2W, 820ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J820.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite 22J820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.944
$ 2.272
Stock
383
753
Authorized Distributors
3
6
Resistance
820 Ω
820 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J820E
Fixed Resistor, Wire Wound, 3W, 820ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J820
Fixed Resistor, Wire Wound, 5W, 820ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J820
Fixed Resistor, Wire Wound, 10W, 820ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 750Ohm 3W
Fixed Resistor, Wire Wound, 3W, 800ohm, 48.9898V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 22J820 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 820ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Resistor,wirewound,820Ohms,65Wv,5+/-% Tol Rohs Compliant: No |Ohmite 22J820
Res Wirewound 820 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
RES 820 OHM 2W 5% AXIAL | Ohmite 22J820

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV