Ohmite 22J22RE

Fixed Resistor, Wire Wound, 2W, 22ohm, 65V, 5% +/-Tol, Through Hole Mount
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J22RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 22J22RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.093
$ 0.368
Stock
230
138
Authorized Distributors
6
3
Resistance
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 22ohm, 7.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 20ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite22J22R
Fixed Resistor, Wire Wound, 2W, 22ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J22RE
Fixed Resistor, Wire Wound, 3W, 22ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 22ohm, 4.69V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J22RE
Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 22J22RE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 22ohm, 65V, 5% +/-Tol, Through Hole Mount
Res Wirewound 22 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
22Ω ±5% 2W ±30ppm/℃ Plugins Through hole mounting 10.7mm(Length)
RESISTOR, 22 OHM, 2 WATT, FIXED,
2W 22 OHMS VITREOUS 5% | Ohmite 22J22RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV