Ohmite 22J20R

Fixed Resistor, Wire Wound, 2W, 20ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J20R.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 22J20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.91
$ 2.272
Stock
44
3,228
Authorized Distributors
3
6
Resistance
20 Ω
20 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 20ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 22ohm, 7.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite22J22RE
Fixed Resistor, Wire Wound, 2W, 22ohm, 65V, 5% +/-Tol, Through Hole Mount
Ohmite22J18R
Fixed Resistor, Wire Wound, 2W, 18ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 20Ohm 1W

Descriptions

Descriptions of Ohmite 22J20R provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 20ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Resistor,wirewound,20Ohms,65Wv,5+/-% Tol Rohs Compliant: No |Ohmite 22J20R
Res Wirewound 20 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
20Ω ±5% 2W ±30ppm/℃ Through hole mounting 10.7mm(Length)
2W 20 OHMS VITREOUS 5% | Ohmite 22J20R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV