Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 22J1K5

Fixed Resistor, Wire Wound, 2W, 1500ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 22J1K5.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 22J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.58
$ 2.005
Stock
1
393
Authorized Distributors
2
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite22J1K5E
Fixed Resistor, Wire Wound, 2W, 1500ohm, 65V, 5% +/-Tol, Through Hole Mount
Ohmite23J1K5E
Fixed Resistor, Wire Wound, 3W, 1500ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J1K5E
Fixed Resistor, Wire Wound, 10W, 1500ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.6025V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 22J1K5 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 1500ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 1.5K Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL
RES 1.5K OHM 2W 5% AXIAL | Ohmite 22J1K5
Resistor, wirewound,1.5Kohms,65Wv,5+/-% Tol |Ohmite 22J1K5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV