Ohmite 20J800

Fixed Resistor, Wire Wound, 10W, 800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J800.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

CAD Models

Download Ohmite 20J800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.43
$ 1.85
Stock
65
1,167
Authorized Distributors
2
6
Resistance
800 Ω
800 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J800E
Fixed Resistor, Wire Wound, 10W, 800ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 800ohm, 89.4427V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J800E
Fixed Resistor, Wire Wound, 3W, 800ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J800
Fixed Resistor, Wire Wound, 3W, 800ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 800ohm, 48.9898V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 800ohm, 28.2843V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J800 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 800ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 800 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
10W 800 OHMS VITREOUS 5% | Ohmite 20J800
Resistor Wirewound, 800 Ohm, 10W, 5%; Resistance:800Ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 30Ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded Rohs Compliant: No |Ohmite 20J800

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV