Ohmite 23J800

Fixed Resistor, Wire Wound, 3W, 800ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J800.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite 23J800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.686
$ 1.332
Stock
195
310
Authorized Distributors
3
6
Resistance
800 Ω
800 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J800E
Fixed Resistor, Wire Wound, 3W, 800ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 800ohm, 48.9898V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J750E
Fixed Resistor, Wire Wound, 3W, 750ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J800
Fixed Resistor, Wire Wound, 5W, 800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 800ohm, 89.4427V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 750Ohm 3W

Descriptions

Descriptions of Ohmite 23J800 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 800ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 800 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RES 800 OHM 3W 5% AXIAL | Ohmite 23J800
Resistor,wirewound,800Ohms,135Wv,5+/-% Tol |Ohmite 23J800

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV