Ohmite 20J5R0

Fixed Resistor, Wire Wound, 10W, 5ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J5R0.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
-4.44%

CAD Models

Download Ohmite 20J5R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.72
$ 1.99
Stock
187
5,413
Authorized Distributors
4
6
Resistance
5 Ω
5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J5R0E
Fixed Resistor, Wire Wound, 10W, 5ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J5R0E
Fixed Resistor, Wire Wound, 10W, 5ohm, 1000V, 5% +/-Tol, Through Hole Mount
Ohmite40J5R0
Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 10W, 5ohm, 7.0711V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Wirewound Resistors, High Energy, Silicone Coated, Axial Lead

Descriptions

Descriptions of Ohmite 20J5R0 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 5ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
5Ω ±5% 10W ±50ppm/℃ Plugins wire mounting 47.2mm(Length)
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 5 OHM, 10 WATT, FIXED
10W 5 OHMS VITREOUS 5% | Ohmite 20J5R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV