Ohmite 40J5R0E

Fixed Resistor, Wire Wound, 10W, 5ohm, 1000V, 5% +/-Tol, Through Hole Mount
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 40J5R0E.

JRH Electronics

Datasheet2 pages6 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.23%

CAD Models

Download Ohmite 40J5R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite20J5R0E
Fixed Resistor, Wire Wound, 10W, 5ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J5R0
Fixed Resistor, Wire Wound, 10W, 5ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite40J5R0
Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 10W, 5ohm, 7.0711V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5ohm, 3.873V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Wirewound Resistors, High Energy, Silicone Coated, Axial Lead

Descriptions

Descriptions of Ohmite 40J5R0E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 5ohm, 1000V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 10 W, TOL 5%,AXIAL, SILICONE-CERAMIC
Wirewound Res.-Through Hole 10watt 5ohm 5% Axial
Res Wirewound 5 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Chip Resistor, 5Ω ±5%, 10W, ±50ppm/°C, Through Hole, 48.3mm L
RESISTOR, WIREWOUND, 5OHM, 10W, 5%; Resi; RESISTOR, WIREWOUND, 5OHM, 10W, 5%; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:1000V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV