Ohmite 20J400E

Fixed Resistor, Wire Wound, 10W, 400ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J400E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-8.09%

CAD Models

Download Ohmite 20J400E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.43
Stock
8,957
1,010
Authorized Distributors
6
2
Resistance
400 Ω
400 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J400E
Fixed Resistor, Wire Wound, 5W, 400ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J400E
Fixed Resistor, Wire Wound, 3W, 400ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 400ohm, 34.641V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J400
Fixed Resistor, Wire Wound, 5W, 400ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 400ohm, 44.7214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 400Ohm 1W

Descriptions

Descriptions of Ohmite 20J400E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 400ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 400Ohm ±30ppm/C
RESISTOR, WIREWOUND, RES 400 OHMS, PWR-RTG10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 400 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 400 OHM, 10W, 5%; Resistance:400ohm; Voltage Rating:720V; Resistor Case Style:Axial Leaded; Power Rating:10W; Resistance Tolerance: 5%; Product Range:20 Series; Resistor Element Typ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV