Ohmite 25J400

Fixed Resistor, Wire Wound, 5W, 400ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 25J400.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 25J400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.954
$ 1.383
Stock
1,917
5,764
Authorized Distributors
3
6
Resistance
400 Ω
400 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite25J400E
Fixed Resistor, Wire Wound, 5W, 400ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 400ohm, 44.7214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J400E
Fixed Resistor, Wire Wound, 3W, 400ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J400
Fixed Resistor, Wire Wound, 3W, 400ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 400Ohm 3W
Fixed Resistor, Wire Wound, 5W, 400ohm, 44.7214V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 25J400 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 400ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 400 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
RES 400 OHM 5W 5% AXIAL | Ohmite 25J400
Wirewound Resistor Fixed 400 Ohms 5W
400¦¸ ¡À5% 5W ¡À30ppm/¡æ DIP 25.8mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV