Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J2R2

Fixed Resistor, Wire Wound, 10W, 2.2ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J2R2.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Sager Electronics

Electro Sonic

CAD Models

Download Ohmite 20J2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.177
$ 2.07
Stock
0
136
Authorized Distributors
3
6
Resistance
2.2 Ω
2.2 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J2R2E
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J2R2E
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 1000V, 5% +/-Tol, Through Hole Mount
Ohmite23J2R2E
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.472V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-5
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 4.6904V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J2R2 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2.2ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
Resistor,wirewound,2.2Ohms,720Wv,5+/-% Tol |Ohmite 20J2R2
10W 2.2 OHMS VITREOUS 5% | Ohmite 20J2R2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV