Ohmite 20J2K0

Fixed Resistor, Wire Wound, 10W, 2000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J2K0.

Newark

Datasheet2 pages6 years ago
Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

DigiKey

Inventory History

3 month trend:
-26.66%

CAD Models

Download Ohmite 20J2K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.75
$ 1.81
Stock
640
3,842
Authorized Distributors
2
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J2K0E
Fixed Resistor, Wire Wound, 10W, 2000ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J2K0E
Fixed Resistor, Wire Wound, 3W, 2000ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J2K0E
Fixed Resistor, Wire Wound, 5W, 2000ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2000ohm, 44.7214V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J2K0 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 2000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 2kOhm ±30ppm/C
Res Wirewound 2K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor Fixed 2000 Ohms 10W 720V
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 2K OHM, 10 WATT, FIXED
10W 2K0 OHMS VITREOUS 5% | Ohmite 20J2K0
10W 2K OHMS VITREOUS 5% NON ROHS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV