Ohmite 20J1K2

Fixed Resistor, Wire Wound, 10W, 1200ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1K2.

Newark

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.79%

CAD Models

Download Ohmite 20J1K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.75
$ 1.857
Stock
2
15,237
Authorized Distributors
2
6
Resistance
1.2 kΩ
1.2 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J1K2E
Fixed Resistor, Wire Wound, 10W, 1200ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1200ohm, 109.545V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J1K25E
Res Wirewound 1.25K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Ohmite20J1K1
Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1300ohm, 114.018V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1250ohm, 111.8034V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1K2 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1200ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
20 SERIES CERAMIC AXIAL WIREWOUND RESISTOR 1.2KOHMS +/-5% 10W +/-30PPM/DEGC
Res Wirewound 1.2K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 1.2KOHMS 10%
WIREWOUND RESISTOR VITREOUS ENAMEL 20 SE;
RESISTOR, 1.2K OHM, 10 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV