Ohmite 20J1K1

Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1K1.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J1K1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.81
$ 2.23
Stock
664
258
Authorized Distributors
4
6
Resistance
1.1 kΩ
1.1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J1K1E
Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25J1K1E
Fixed Resistor, Wire Wound, 5W, 1100ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J1K1
Fixed Resistor, Wire Wound, 5W, 1100ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1K1 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 1.1K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 1.1KOHMS 10%
RES 1.1K OHM 10W 5% AXIAL | Ohmite 20J1K1
1.1KΩ ±5% 10W ±30ppm/℃ Through hole mounting 47.2mm(Length)
Resistor,wirewound,1.1Kohms,720Wv,5+/-% Tol |Ohmite 20J1K1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV