Ohmite 20J1K1E

Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1K1E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 20J1K1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.23
$ 1.81
Stock
172
578
Authorized Distributors
6
4
Resistance
1.1 kΩ
1.1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite20J1K1
Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J1K1E
Fixed Resistor, Wire Wound, 5W, 1100ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J1K1
Fixed Resistor, Wire Wound, 5W, 1100ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1000ohm, 70.7107V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1K1E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1100ohm, 720V, 5% +/-Tol, Through Hole Mount
Res Wirewound 1.1K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
RES 1.1K OHM 10W 5% AXIAL | Ohmite 20J1K1E
RESISTOR, 10W 1K1 OHMS VITREOUS 5pct.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV