Ohmite 13FR100

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 1% +/-Tol, Through Hole Mount
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FR100.

IHS

Datasheet1 page18 years ago

Master Electronics

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.11%

CAD Models

Download Ohmite 13FR100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite13FR100E
10 Series 0.1 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite12FR100E
RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG 2 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Ohmite15FR100E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 100mOhm 50ppm/C
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR3FBR100
Fixed Resistor, Metal Strip, 3W, 0.1ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR3FTR100
100 mOhms 1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant

Descriptions

Descriptions of Ohmite 13FR100 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.1ohm, 1% +/-Tol, Through Hole Mount
RESISTORS, CURRENT SENSE, THROUGH HOLE 3WATTS 0.1OHMS 1%
Res Wirewound 0.1 Ohm 1% 3W ±50ppm/C Silicone AXL
CURRENT SENSE RESISTOR, 0.1 OHM, 3W, 1%; Resistance:100mohm; Product Range:10 Series; Power Rating:3W; Resistor Technology:Wirewound; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; Temperature Coefficient:± 50ppm/°CRoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV