Ohmite 12FR100E

Resistor, Wirewound, Res 0.1 Ohms, Pwr-rtg 2 W, Tol 1%, Axial, Silicone, Curr-sense
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 12FR100E.

Newark

Datasheet2 pages8 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page20 years ago

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+3.21%

CAD Models

Download Ohmite 12FR100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite13FR100E
10 Series 0.1 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite15FR100E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 100mOhm 50ppm/C
Ohmite15FR100
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 12FR100E provided by its distributors.

RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG 2 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 100mOhm 50ppm/C
12 Series 100 mOhm ±1% 2W Through Hole Axial Current Sense Resistor
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, R10, 1%, 2W; Resistance: 0.1ohm; Product Range: 10 Series; Power Rating: 2W; Resistor Element Material: Wirewound; Resistor Case Style: Axial Leaded; Resistance Tolerance: ± 1%; ; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12FR100E.