Ohmite 12FR010

Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 12FR010.

IHS

Datasheet1 page18 years ago

Master Electronics

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 12FR010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite12FR010E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 10mOhm 100ppm/C
OhmiteWLCR010FE
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite13FR010E
10 Series 0.01 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Stackpole ElectronicsMR5FT10L0
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 12FR010 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 0.01 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL
RES 0.01 OHM 2W 1% AXIAL | Ohmite 12FR010
Wirewound Resistor Fixed 0.01 Ohms 2W
RES WIREWOUND 0.01 OHM 1/4W +/-1% 1206 SMD
Current Sense Resistors 2WATTS 0.01OHMS 1%
CURRENT SENSE RESISTOR, 0.01 OHM, 2W, 1%; Resistance:10mohm; Product Range:10 Series; Power Rating:2W; Resistor Technology:Wirewound; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:10.6mm RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV