Ohmite WLCR010FE

Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WLCR010FE.

IHS

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-44.52%

CAD Models

Download Ohmite WLCR010FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite13FR010E
10 Series 0.01 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Fixed Resistor, Wire Wound, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT10L0
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite WLCR010FE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 0.01ohm, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 0.01 Ohm 1% 2W ±100ppm/°C Conformal AXL
2W CURRENT SENSE .010 OHM 1% | Ohmite WLCR010FE
Current Sense Resistor, 0.01 Ohm, 2W, 1%; Resistance:0.01Ohm; Product Range:Wl Series; Power Rating:2W; Resistor Element Type:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Filter Terminals:Axial Leaded Rohs Compliant: Yes |Ohmite WLCR010FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV